| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 103673-7 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 23 |
| Contact Amperage: | 3 A |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Packaging: | Tube, Tube/Box |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 13.59 mm, .535 in |
| PCB Retention Type: | Hold-Down |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 6258 |
| Connector Length: | 22.86 mm, .9 in |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .13 in, 3.3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Mating Area Length: | .23 in, 5.84 mm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 103673-7 |
| Replacement Part: | 5-103673-7 |
| SKU: | AMP103673-7 |
103673-7
| Heilind Number: | AMP103673-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 103673-7 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMPMODU MTE Series PCB Mount Header, a versatile and reliable connector designed for signal applications. With a housing made of UL 94V-0 rated thermoplastic in sleek black, this connector features eight brass contacts with gold plating for superior conductivity. The contact termination options include crimp, solder, and insulation displacement crimp, ensuring flexibility in assembly. Its right-angle mount orientation and 2.54mm pitch make it ideal for PCB integration, with a hold-down feature for secure attachment. Meeting UL E28476 and CSA LR7189 standards, it guarantees high performance and safety. With a wide operating temperature range of -65 to 105°C and a dielectric withstanding voltage of 600V, this connector is suitable for industrial applications. Whether for new installations or replacements, the AMPMODU MTE Series offers uncompromising quality and durability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 103957-7 | ![]() | |
| TE Connectivity 103960-7 | ![]() |


