103673-9

Heilind Number:AMP103673-9
Manufacturer:TE Connectivity
Manufacturer Number:103673-9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

10 MTE HDR SRRA LATCH W/HLDWN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 103673-9
Series:AMPMODU MTE
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:10
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material:Brass
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:19
Contact Amperage:3 A
Number of Positions:10
Housing Color:Black
Mount Orientation:Right Angle
Insulation Resistance:5000 MΩ
GPL:296
Packaging:Tube, Tube/Box
Operating Temperature Range:-65 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
PCB Retention:With
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.59 mm, .535 in
PCB Retention Type:Hold-Down
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:6258
Connector Length:1.1 in, 27.94 mm
ECCN:EAR99
Dielectric Withstanding Voltage:600 V
Termination Resistance:15 mΩ
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.13 in, 3.3 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 µin, 2.54 µm
Contact Mating Area Length:.23 in, 5.84 mm
Contact Retention:With
Contact Retention Type in Housing:Locking Lance
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:103673-9
Replacement Part:5-103673-9
SKU:AMP103673-9

Detailed Description

Enhance your PCB connectivity with our AMPMODU MTE series pin header, featuring a sleek black housing and 10 contacts for efficient signal transmission. With a pitch of 2.54mm and various termination methods including crimp and solder, it offers versatility in assembly. The housing material, UL 94V-0 thermoplastic, ensures durability and safety. Gold-plated contact mating areas guarantee reliable conductivity, while the tin-lead PCB contact termination plating facilitates easy installation. Operating in a wide temperature range from -65°C to 105°C, this industrial-grade connector is suitable for diverse applications. Its compact design, with a connector height of 13.59mm and a termination post tail length of 3.3mm, makes it space-efficient on the circuit board. Meeting stringent standards such as CSA LR7189 and UL E28476, it is a dependable choice for your electronic projects. Whether for commercial or industrial use, this connector ensures secure and high-performance PCB connections.