| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 103682-3 |
| Color: | Black |
| Series: | AMPMODU MTE |
| Accessory Type: | Shroud |
| Number of Rows: | 1 |
| Body Material: | Thermoplastic |
| Number of Positions: | 4 |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| PCB Retention: | Without |
| Connector Height: | .25 in, 6.35 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Latched |
| GPL Description: | Industrial |
| Product Code: | 5495 |
| Number of Columns: | 4 |
| Connector Length: | 23.75 mm, .93 in |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Connector Width: | 25.15 mm, .99 in |
| CompactPCI: | No |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 103682-3 |
| SKU: | AMP103682-3 |
103682-3
Specifications
Detailed Description
Enhance your industrial connectivity with the AMPMODU MTE series Shroud in sleek black. Designed for seamless integration, this accessory boasts a single row with four positions, ensuring efficient PCB connections. Crafted from UL 94V-0 compliant thermoplastic, it guarantees durability and safety. With a compact height of 6.35mm, it fits snugly in your setup. Operating flawlessly in temperatures ranging from -65 to 105°C (-85 to 221°F), it's a reliable choice for diverse environments. Featuring a latched mating alignment, installation is secure and hassle-free. Rest easy knowing it meets RoHS compliance, making it an eco-conscious option. Upgrade your connector hardware with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 103648-3 | ![]() | |
| TE Connectivity 104503-3 | ![]() |


