| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 103682-8 |
| Color: | Black |
| Series: | AMPMODU MTE |
| Accessory Type: | Shroud |
| Number of Rows: | 1 |
| Body Material: | Thermoplastic |
| Number of Positions: | 9 |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Packaging: | Package |
| Operating Temperature Range: | , |
| PCB Retention: | Without |
| Connector Height: | .25 in, 6.35 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Latched |
| GPL Description: | Industrial |
| Product Code: | 5495 |
| Number of Columns: | 9 |
| Connector Length: | 1.43 in, 36.45 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Connector Width: | 25.15 mm, .99 in |
| CompactPCI: | No |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 103682-8 |
| SKU: | AMP103682-8 |
103682-8
Specifications
Detailed Description
Elevate your PCB connection setup with this innovative accessory from the AMPMODU MTE series. Crafted from durable black thermoplastic material meeting UL 94V-0 flammability standards, this shroud ensures reliable performance in industrial settings. With nine positions and latched mating alignment, it guarantees secure connections. Featuring a compact design with a low profile of 6.35mm, it's ideal for space-constrained applications. With RoHS compliance and a dielectric withstanding voltage of 600V, this accessory prioritizes safety and environmental responsibility. Upgrade your backplane connector setup with this essential component, offering ease of installation and enhanced connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 103648-8 | ![]() | |
| TE Connectivity 104503-8 | ![]() |


