| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 103904-2 |
| Series: | AMPMODU MTE |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 52 |
| Contact Amperage: | 3 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Packaging: | Tube, Tube/Box |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .062 in, 1.58 mm |
| Connector Height: | 13.59 mm, .535 in |
| PCB Retention Type: | Hold-Down |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 6258 |
| Connector Length: | 10.16 mm, .4 in |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .13 in, 3.3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Mating Area Length: | .23 in, 5.84 mm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-42938-5377 103904-2 |
| Replacement Part: | 5-103904-2 |
| SKU: | AMP103904-2 |
103904-2
| Heilind Number: | AMP103904-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 103904-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMPMODU MTE series, a versatile PCB connector designed for signal applications in industrial settings. With UL 94V-0 flammability standard compliance and a wide operating temperature range of -65 to 105 °C, this connector ensures reliability in harsh environments. Featuring a single row housing in black thermoplastic, it offers three positions for secure connectivity. The contact pins, made of brass with gold plating, support a contact amperage of 3 A and provide excellent conductivity. With various termination methods including crimp, solder, and insulation displacement, installation is convenient. The connector's right-angle mount orientation and compact design make it ideal for PCB assemblies. Additional features like PCB retention with hold-down capability and a locking lance for contact retention guarantee stability. RoHS compliant and suitable for lead-free solder processes, the AMPMODU MTE connector is a dependable choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 103958-2 | ![]() | |
| TE Connectivity 103961-2 | ![]() | |
| TE Connectivity 103970-2 | ![]() |


