| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 103906-1 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 70 |
| Contact Amperage: | 3 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Packaging: | Tube, Tube/Box |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | 13.59 mm, .535 in |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 6257 |
| Connector Length: | .3 in, 7.62 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .13 in, 3.3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin, 2.54 - 5.08 µm |
| Contact Mating Area Length: | .23 in, 5.84 mm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-42938-4342,405986266 103906-1 |
| Replacement Part: | 5-104935-5 |
| SKU: | AMP103906-1 |
103906-1
| Heilind Number: | AMP103906-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 103906-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing our AMPMODU MTE Series PCB Mount Header, a high-quality connector designed for signal applications. With a housing made of durable thermoplastic in sleek black, this connector is CSA LR7189 and UL E28476 certified, ensuring reliability. It features 2 contacts with a pitch of 2.54mm and can handle an amperage of 3A. The contacts are made of brass, with gold plating in the mating area for optimal conductivity. Termination methods include crimp, through hole-solder, and insulation displacement crimp (IDC), allowing for versatile installation. With a dielectric withstanding voltage of 600V and operating temperature range of -65 to 105°C, this connector is suitable for various industrial applications. Its shrouded header type and locking lance contact retention provide secure connectivity. RoHS compliant and with a UL 94V-0 flammability rating, this connector prioritizes safety and environmental standards. Perfect for your PCB pin header needs, this AMPMODU MTE connector guarantees performance and durability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 103958-1 | ![]() | |
| TE Connectivity 103961-1 | ![]() | |
| TE Connectivity 103970-1 | ![]() |


