| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 103906-2 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 52 |
| Contact Amperage: | 3 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Packaging: | Tube, Tube/Box |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | 13.59 mm, .535 in |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 6257 |
| Connector Length: | 10.16 mm, .4 in |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .13 in, 3.3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin, 2.54 - 5.08 µm |
| Contact Mating Area Length: | .23 in, 5.84 mm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 103906-2 |
| Replacement Part: | 5-104935-3 |
| SKU: | AMP103906-2 |
103906-2
Specifications
Detailed Description
Introducing the AMPMODU MTE series PCB Mount Header, a reliable and versatile connector for your electronic projects. This right-angle header features three gold-plated pin contacts with a 2.54mm pitch, ideal for signal circuit applications. With a thermoplastic housing in sleek black, it offers durability and high performance, meeting UL 94V-0 material flammability standards. The connector is designed for easy installation with crimp, solder, or IDC termination methods, ensuring secure PCB attachment. Its robust construction, along with mating retention and locking lance features, guarantees reliable connectivity in industrial environments. Operating within a wide temperature range from -65 to 105°C, this header is suitable for various applications. Compliant with UL and CSA standards, it provides peace of mind for your projects. Whether you're a hobbyist or a professional, the AMPMODU MTE series header is the perfect choice for your PCB assembly needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 103958-2 | ![]() | |
| TE Connectivity 103961-2 | ![]() | |
| TE Connectivity 103970-2 | ![]() |


