| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 103945-3 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 267 V |
| Contact Type: | Pin |
| Strain Relief: | Strain Relief Included |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 44 |
| Lock Type: | Latch |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Mating Retention Type: | Latch |
| Packaging: | Tube |
| Operating Temperature Range: | -65 - 105 °C |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .26 in, 6.6 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Latch Window |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5494 |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| Contact Layout: | Inline |
| Connector Length: | 1.98 in, 50.3 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V AC |
| Termination Resistance: | 15 mΩ |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Solder Tail Contact Plating Finish: | Bright |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 103945-3 |
| Replacement Part: | 5-103945-3 |
| SKU: | AMP103945-3 |
103945-3
Specifications
Detailed Description
Enhance your industrial connectivity with the AMPMODU MTE Housing Connector, meticulously designed for optimal performance. UL E28476 and CSA LR7189 standards ensure reliability, while its durable thermoplastic construction guarantees longevity. With a 3A amperage and 267V voltage, this connector is suitable for various applications. Featuring a single row with four positions, each contact is made of high-quality phosphor bronze for efficient conductivity. The IDC termination method simplifies installation, while the included strain relief offers added security. Its black housing color and UL 94V-0 material flammability standard meet industry requirements. Operating in a wide temperature range from -65 to 105°C, this connector is ideal for demanding environments. Whether for wire or cable termination, its tin-lead contact plating finish ensures optimal performance. Complete with mating alignment and retention mechanisms, this connector guarantees a secure and reliable connection. Perfect for PCB applications, it offers a dielectric withstanding voltage of 600V AC and a low termination resistance of 15 mΩ. With a tube packaging and 44-piece quantity, it's convenient for large-scale projects. Elevate your connectivity solutions with this AMPMODU MTE Connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 200821-1 | CMNL KEYING PLUG | ![]() |
| TE Connectivity 206043-1 | RECEPT,SZ 17-14 CPC | ![]() |
| TE Connectivity 211398-1 | CPC RECPT. SIZE 13-7 | ![]() |
| TE Connectivity 745254-3 | Cut Strip - 20 DF PIN PLTD | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 103945-3 Application Tooling | ![]() |
| TE Connectivity 58336-1 | TE Connectivity 103945-3 Application Tooling | ![]() |
| TE Connectivity 843477-1 | TE Connectivity 103945-3 Application Tooling | ![]() |


