| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 211398-1 |
| Color: | Black |
| Series: | AMP CPC |
| Gender: | Female |
| Housing Material: | Nylon |
| Number of Contacts: | 7 |
| Mount Type: | Panel Mount |
| Body Orientation: | Straight |
| Voltage: | 600 V DC |
| Shell Size: | 13 |
| Contact Type: | Socket |
| Number of Positions: | 7 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shell Type: | All Plastic |
| Product: | Circular Power Connectors |
| Product Type: | Housing |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP211398-1 |
211398-1
Specifications
Detailed Description
Easily connect power sources with our CPC Receptacle, designed for efficient and secure power transmission. This black receptacle is crafted from durable nylon, meeting UL 94V-0 flammability standards for safety. With a straight body orientation and panel mount installation, it's perfect for a variety of applications. Featuring seven socket contacts, it offers reliable connectivity, with a voltage rating of 600 V DC. Operating in temperatures ranging from -55 to 105 °C (-67 to 221 °F), it's suitable for demanding environments. Part of the AMP CPC series, this housing is RoHS compliant, ensuring environmentally-friendly production. Upgrade your power connections with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-66360-2 | III+ SKT,18-14,TIN ,LP | ![]() |
| TE Connectivity 200821-1 | CMNL KEYING PLUG | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 205206-9 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 206043-1 | RECEPT,SZ 17-14 CPC | ![]() |
| TE Connectivity 206044-1 | CPC PLUG ASSEMBLY SIZE 17-14 | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 206061-1 | RECPT, SZ 11-4, CPC | ![]() |
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 206430-1 | RECPT, SZ 11-4, CPC | ![]() |
| TE Connectivity 206433-1 | CPC RECPT ASSEMBLY SIZE 11-8 | ![]() |
| TE Connectivity 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| TE Connectivity 211399-1 | CPC PLUG ASSEMBLY SIZE 13-7 | ![]() |
| TE Connectivity 211400-1 | CPC PLUG ASSEMBLY SIZE 13-7 | ![]() |
| TE Connectivity 211769-1 | 17-9 CPC RECEPT REV SEX | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2026 | PCN-25-266608 - Material harmonization. The CPC portfolio is undergoing material harmonization to a consolidated Polybutylene Terephthalate (PBT) resin, including the transition of Nylon (PA) components and the incorporation of all applicable parts into the updated material framework. The new PBT material meets all current functional and performance requirements of the component and is fully qualified for the intended application. | Download | |||
| 06/30/2019 | E-18-019499 - Product Improvement. The markings are currently applied using ink stamping. The laser marking option has the advantage of being more permanent than ink as well as environmentally friendly. | Download | |||
| 04/10/2013 | Add a note to customer drawings 211398 and 211400 stating the comparative index of the material per UL764A = 400 min. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||
| 08/15/2012 | E-12-008765 - Replace molded in AMP logo with molded in TE logo and relocate logo to be adjacent to existing molded in housing part number on flange. No changes will be made to the following housing part numbers other than a revision level change: 206036-2,-3,-5, 206043-3,-5, 206151-2,-4, 206306-2,-4, 206430-2,-4, 206705-1,-3, 206838-3,-8, 207003-7, 211398-2, 211769-3. | Download | |||


