| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 104072-1 |
| Color: | White |
| Series: | AMPMODU MTE |
| Accessory Type: | Keying Plug |
| Overall Width: | .89 |
| Overall Length: | .027 |
| Body Material: | Polycarbonate |
| Connector Product Type: | Accessory |
| Length: | .027 in, .686 mm |
| Height: | .245 in, 6.22 mm |
| Width: | .035 in, .89 mm |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 104072-1 |
| SKU: | AMP104072-1 |
104072-1
Specifications
Detailed Description
Enhance the functionality of your AMPMODU MTE connectors with our MTE Keying Plug. Designed for precision and reliability, this white polycarbonate accessory ensures secure connections while meeting CSA and UL standards for safety. With an overall width of .89 and length of .027, it provides a perfect fit for your applications. Packaged in a convenient quantity of 50, this UL 94V-0 compliant keying plug is essential for maintaining industrial-grade performance. Trust in LR 7189 and E28476 certifications for quality assurance. Its compact dimensions of .027 in height, .245 in length, and .035 in width, make it a versatile solution for various connector setups. Rest assured of its environmental compliance with RoHS standards. Upgrade your connector hardware with this essential accessory for seamless operations in FFC, FPC, Ribbon, and IDT connectors.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 104257-3 | 04 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1658621-1 | 10 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 175362-1 | DYNAMIC D-3500 REC HSG 2P | ![]() |
| TE Connectivity 2-520083-2 | ULTRA-FAST .110/.125 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 206151-1 | 23-37 RECEPT STD SEX | ![]() |
| TE Connectivity 3-643813-3 | 03P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 328527 | TERMINAL,PG R 16-14 8 | ![]() |
| TE Connectivity 34111 | SOLIS R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 350778-1 | 02P UMNL CAP HSG | ![]() |
| TE Connectivity 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR | ![]() |
| TE Connectivity 4-521097-2 | ULTRA-FAST 250 ASY TAB 12-10 AWG TPBR | ![]() |
| TE Connectivity 52455 | PG SPR SPD 22-16COM22-18MIL 10 | ![]() |
| TE Connectivity 5650947-5 | ASSY,PIN,EUROCARD,TYPE C,LEAD- | ![]() |
| TE Connectivity 640905-2 | RECEPT,PIDG FASTON 16-14 250 | ![]() |
| TE Connectivity L77DCH37SARM6 | 03P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 770849-9 | 09P SL156 HSG W/LCK RMP & TABS | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2020 | E-20-009056 - Material color change. Material color changed from white (ivory) to clear, Resin supplier discontinuing black color resin. | Download | |||


