| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 34111 |
| Connector Type: | Ring Tongue |
| Stud Size: | #8, M4 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP34111 |
34111
Specifications
Detailed Description
Enhance your electrical connections with the SOLIS R 22-16 COMM 22-18 MIL 8 Ring Tongue Crimp Terminal. Designed for professional-grade applications, this connector features a #8 stud size and M4 compatibility, ensuring a secure fit. With an offset orientation and straight terminal angle, it offers versatility in installation. Operating flawlessly in temperatures up to 170°C (338°F), it is ideal for demanding environments. Accommodating wire sizes ranging from 22 to 16 AWG (.3 to 1.42 mm²), it provides a reliable and efficient connection. The closed barrel design ensures durability, while its RoHS compliance guarantees environmental responsibility. Suitable for a wide range of industrial and commercial uses, this terminal is a must-have for any electrical project. Transform your connections with the SOLIS R 22-16 COMM 22-18 MIL 8 Ring Tongue Crimp Terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-968857-3 | MCP2,8 BU-KONT EDS | ![]() |
| TE Connectivity 1586860-1 | 06P UMNL CAP HSG, GW | ![]() |
| TE Connectivity 1658527-4 | 622-1041LF FEM SOCKT,LEAD FREE | ![]() |
| TE Connectivity 280232 | POST INS FASTON 250 REC NAT REGRIND | ![]() |
| TE Connectivity 282108-1 | AMP SUPERSEAL 1.5 SERIES 6P CA | ![]() |
| TE Connectivity 322454 | TERMINAL,SOLIS R 12-10 8 | ![]() |
| TE Connectivity 324955 | TERMINAL,SOLIS R 16-14 8 | ![]() |
| TE Connectivity 33457 | TERMINAL,SOLIS R 12-10 10 | ![]() |
| TE Connectivity 33458 | TERMINAL,SOLIS R 12-10 1/4 | ![]() |
| TE Connectivity 34110 | SOLIS R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 34123 | TERMINAL,SOLIS R 16-14 10 | ![]() |
| TE Connectivity 34137 | SPLICE,SOLIS PARA BRZD 16-14 | ![]() |
| TE Connectivity 350779-1 | 04P UMNL PLUG HSG | ![]() |
| TE Connectivity 5-146280-3 | 03 MODII HDR SRST B/A .100CL | ![]() |
| TE Connectivity 6-1393292-3 | V23074A2002A403-EV-CBOX | ![]() |
| TE Connectivity 770854-1 | CONTACT, AMPSEAL SN/LP | ![]() |
| TE Connectivity 926882-3 | UNIV.M-N-L.SOCKET | ![]() |
| TE Connectivity VERSAFIT-1/8-0-SP | NB20164001 M23053/5-104-0 M23053/5-304-0 VERSAFIT-1/8-0- | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47812 | TE Connectivity 34111 Application Tooling | ![]() |
| TE Connectivity 49935 | TE Connectivity 34111 Application Tooling | ![]() |
| TE Connectivity 58545-1 | TE Connectivity 34111 Application Tooling | ![]() |
| TE Connectivity 58545-3 | TE Connectivity 34111 Application Tooling | ![]() |
| TE Connectivity 58546-1 | TE Connectivity 34111 Application Tooling | ![]() |


