| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 104257-8 |
| Series: | AMPMODU MTE |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 9 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Overall Height: | 5.08 |
| Overall Length: | .898 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 267 V |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Lock Type: | Latch |
| Number of Positions: | 9 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -65 - 105 °C |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .2 in, 5.08 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Latch |
| Connector and Contact Terminate To: | Wire & Cable |
| Contact Layout: | Inline |
| Connector Length: | 22.81 mm, .898 in |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V AC |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 104257-8 |
| SKU: | AMP104257-8 |
104257-8
Specifications
Detailed Description
Elevate your connectivity with the AMPMODU MTE series Housing Connector, a versatile solution for your electronic assembly needs. This receptacle connector features a durable thermoplastic construction and offers nine contact positions in a single row, ideal for streamlined installations. With Crimp and Insulation Displacement Crimp (IDC) termination methods, it ensures secure and efficient wire connections. The black housing with UL 94V-0 flammability rating guarantees safety and reliability in industrial environments. Operating seamlessly in a wide temperature range from -65 to 105 °C, it meets the demands of various applications. The connector's compact design, with a pitch of 2.54 mm (.1 in), allows for space-saving PCB layouts. Mating and locking mechanisms, along with a mating alignment feature, ensure easy and secure connections. Compliant with RoHS standards, this connector is not only high-performing but also environmentally friendly, making it a top choice for professionals in the electronics industry. Each package contains 500 units, making it convenient for bulk projects. Enhance your design with this AMPMODU MTE Housing Connector, the perfect blend of quality, performance, and compliance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-104480-5 | SHORT POINT RCP CONT LP | ![]() |
| TE Connectivity 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-640508-0 | 03P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 104257-3 | 04 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-6 | 07 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-9 | 10 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1658673-1 | HDP-22,PLUG,SIZE 4,62 POSN | ![]() |
| TE Connectivity 172233-1 | 2 POS MINI UMNL CAP HOUSING | ![]() |
| TE Connectivity 172340-1 | MINI UMNL PLUG HOUSING 9P | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 206430-1 | RECPT, SZ 11-4, CPC | ![]() |
| TE Connectivity 3-643813-6 | 06P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 499252-8 | 016 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 5051426-5 | SAFE HIGH VOLTAGE PLUG | ![]() |
| TE Connectivity 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| TE Connectivity 53073 | TERMINAL,PIDG R 26-24 6 | ![]() |
| TE Connectivity 5748634-1 | KIT,RCPT,15P,HDP-22,SHLD HDWRE | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/13/2023 | PCN-23-194534-C - Cancellation Comments: Durazo, Maria Paloma, Customer Advocate, 05-12-2023 After checking the UL files, Valox DR48 is the approved resin in UL file and the outside vendor producing these parts is using Valox DR48 only. | Download | |||
| 12/07/2023 | PCN-23-184627 - Material Change. Changing Material called out from Valox DR 48 to Vectra E130i LCP | Download | |||
| 07/22/2022 | PCN-22-146202 - Update on document clarity .Please be aware the listed documents have been updated to improve clarity (not affecting specification of product) | Download | |||


