| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 104257-6 |
| Series: | AMPMODU MTE |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Overall Height: | 5.08 |
| Overall Length: | 17.73 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 267 V |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Lock Type: | Latch |
| Number of Positions: | 7 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -65 - 105 °C |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .2 in, 5.08 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Latch |
| Connector and Contact Terminate To: | Wire & Cable |
| Contact Layout: | Inline |
| Connector Length: | 17.73 mm, .698 in |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V AC |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 104257-6 |
| SKU: | AMP104257-6 |
104257-6
Specifications
Detailed Description
Introducing the AMPMODU MTE series Housing Connector, an essential component for secure and reliable electrical connections. This receptacle features a thermoplastic construction in sleek black, with a housing designed for crimp and Insulation Displacement Crimp (IDC) termination methods. With seven contacts arranged in a single row, it offers a pitch of 2.54mm (.1 in) for easy integration into your PCB layout. Meeting stringent safety standards, including UL 94V-0 flammability rating and RoHS compliance, this connector ensures peace of mind in industrial applications. Its compact yet durable design, with an overall height of 5.08mm (.2 in) and a length of 17.73mm (.698 in), makes it suitable for various electronic setups. The connector is rated for voltages up to 267V and operates reliably in a wide temperature range from -65 to 105 °C. Equipped with latching mechanisms for mating alignment and retention, it provides a secure and stable connection. Whether for wire-to-board or cable-to-board connections, this connector, packaged in quantities of 500, is a dependable choice for your PCB assembly needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-104257-1 | 12 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1-104480-2 | SHORT POINT CONT 15 DPLX STMPD LF | ![]() |
| TE Connectivity 1-1658621-0 | 50 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 1-87631-0 | 14 MODIV HSG DR MRKD .100 POL | ![]() |
| TE Connectivity 102387-4 | 20 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 103653-1 | 02 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 103653-3 | 04 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-3 | 04 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-4 | 05 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-5 | 06 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-8 | 09 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-9 | 10 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1658621-8 | 34 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 206708-1 | CPC PLUG ASSEMBLY SIZE 13-9 | ![]() |
| TE Connectivity 6648318-1 | CONTACT,SKT,#12 | ![]() |
| TE Connectivity 87631-6 | 10 MODIV HSG DR MRKD .100 POL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/13/2023 | PCN-23-194534-C - Cancellation Comments: Durazo, Maria Paloma, Customer Advocate, 05-12-2023 After checking the UL files, Valox DR48 is the approved resin in UL file and the outside vendor producing these parts is using Valox DR48 only. | Download | |||
| 12/07/2023 | PCN-23-184627 - Material Change. Changing Material called out from Valox DR 48 to Vectra E130i LCP | Download | |||
| 07/22/2022 | PCN-22-146202 - Update on document clarity .Please be aware the listed documents have been updated to improve clarity (not affecting specification of product) | Download | |||


