| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 104503-6 |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | 2.48 mm |
| Overall Length: | 17.72 mm |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 7 |
| Housing Color: | Black |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Wire Size: | .05 - .3 mm², 22 - 30 AWG |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| Mating Retention: | Without |
| Connector and Housing Type: | Plug |
| Operating Voltage: | 267 V |
| SKU: | AMP104503-6 |
104503-6
| Heilind Number: | AMP104503-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 104503-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with this high-quality Pin & Socket Housing, designed for optimal performance. With a current rating of 3 A, it ensures reliable power transmission. The thermoplastic housing and phosphor bronze contacts guarantee durability and efficient conductivity. Featuring a single row design with 7 positions, it offers versatility in your wiring setup. The Cable Mount (Free-Hanging) installation method, along with options for crimp and insulation displacement crimp termination, simplifies assembly. With an overall height of 2.48 mm and a compact length of 17.72 mm, it's perfect for space-constrained applications. The black housing, along with RoHS compliance, ensures environmental responsibility. Suitable for signal circuit applications, this connector operates flawlessly in a temperature range of -65 to 105 °C. Upgrade your connectivity solutions with this essential component.


