| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 104656-2 |
| Series: | AMPMODU 50/50 Grid |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 30 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .05 in, 1.27 mm |
| Package Quantity: | 33 |
| Contact Amperage: | .5 A |
| Number of Positions: | 20 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 007 |
| Profile: | Standard |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Retention Type: | Hold-Down Post |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5376 |
| PCB Retention Material: | Copper Alloy |
| PCB Retention Plating Material: | Tin-Lead over Nickel |
| Post Size: | .46 mm |
| Mating Post Length: | .12 in, 3.048 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 300 V AC |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Round |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | .32 in, 8.13 mm |
| PCB Contact Termination Area Plating Thickness: | 150 µin |
| Shrouded End Dimension: | .036 in |
| Shrouded Sides: | 2 |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 104656-2 |
| Replacement Part: | 5-104656-2 |
| SKU: | AMP104656-2 |
104656-2
| Heilind Number: | AMP104656-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 104656-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this AMPMODU 50/50 Grid Connector. Featuring a black thermoplastic housing and gold-plated contacts, this two-row connector offers reliable performance in a variety of industrial applications. With a pitch of 1.27mm, it is suitable for high-density layouts, while its surface mount termination method allows for easy installation. Meeting UL 94V-0 flammability standards and with an operating temperature range of -65 to 105°C, it ensures safety and durability. This connector, with 20 positions and a current rating of 0.5A at 30V AC, is ideal for power and signal transmission. Its shrouded design and keyed mating alignment provide added protection and ease of use. Perfect for PCB mounting, it is reflow solder capable and complies with relevant industry regulations. Upgrade your electronic systems with the reliability and performance of this AMPMODU connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 104652-2 | ![]() |


