104836-3

05/06 MODII HDR SRRA UNSHRD

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 104836-3
Series: AMPMODU Headers
Housing Material: Nylon
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Number of Positions: 6
Housing Color: Black
Mount Orientation: Right Angle
GPL: 015
Contact Mating Area Plating: Tin-Lead
Panel Mount: Without
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .062 in, 1.57 mm
Sealable: No
Mating Alignment: Without
GPL Description: Industrial
Lead Free Solder Processes: Wave solder capable to 240°C
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5231
Post Size: .025 in, .64 mm
Mating Post Length: .14 in, 3.56 mm
ECCN: EAR99
Connector Contact Load Condition: Selectively Loaded
Contact Shape: Square
Application Solder Feature: Board Standoff
Position Locations Omitted: 2
Termination Post Tail Length: .12 in, 3.05 mm
High Temperature Compatible: No
Header Type: Unshrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1.27 µm, 50 µin
High Temperature Housing: No
Temperature Rating: Standard
Part Aliases: 104836-3
SKU: AMP104836-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: