104891-8

Heilind Number:AMP104891-8
Manufacturer:TE Connectivity
Manufacturer Number:104891-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

80 50/50 GRID CABLE RCPT COVER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 104891-8
Color:Black
Series:AMPMODU 50/50 Grid
Accessory Type:Cover
Number of Rows:2
Pitch:.05 in, 1.27 mm
Material:Polyester
Cover Type:Terminating
Row Spacing:.05 in, 1.27 mm
Number of Positions:80
Connector Cover Side:Front
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:104891-8
SKU:AMP104891-8

Detailed Description

Enhance the durability and safety of your electronic connections with our AMPMODU 50/50 Grid Connector Cover. Designed for terminating applications, this black polyester cover meets UL 94V-0 flammability standards, ensuring reliable performance. With two rows and 80 positions spaced at 1.27mm (.05in), it provides efficient board-to-board connectivity. Ideal for industrial use, this accessory offers front-side protection for your connectors, guaranteeing compliance with RoHS regulations. Upgrade your setup with this essential component for seamless and secure electronic connections.