| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-104892-8 |
| Series: | AMPMODU 50/50 Grid |
| Amperage: | .5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | .691 |
| Overall Length: | 2.328 ;59.13 mm |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 30 V AC |
| Row Spacing: | .05 in, 1.27 mm |
| Polarization: | With |
| Package Quantity: | 8 |
| Cover Material: | Polyester |
| Latch Material: | Stainless Steel |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | .5 A |
| Number of Positions: | 80 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 007 |
| Mating Retention Type: | Latch |
| Packaging: | Box & Tube |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
| Contact Termination Plating Thickness: | 50 µin |
| Contact Underplating Material: | Nickel |
| Connector Height: | 17.56 mm, .691 in |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7745 |
| Wire Size: | 28 AWG |
| Contact Layout: | Matrix |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 2.328 in, 59.13 mm |
| Connector System: | Cable-to-Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Connector Width: | .284 in, 7.21 mm |
| Mating Connector Lock: | With |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-104892-8 |
| SKU: | AMP5-104892-8 |
5-104892-8
Specifications
Detailed Description
Experience seamless connectivity with our AMPMODU 50/50 Grid Connector Assembly, designed for optimal performance in signal transmission applications. This high-quality receptacle features 80 contacts in a 2-row configuration, allowing for efficient cable mounting with insulation displacement crimp termination. Constructed with durable thermoplastic housing and phosphor bronze contacts plated with gold for enhanced conductivity, it ensures reliable operation in industrial settings. With UL and CSA certifications, you can trust in its safety and quality standards. The compact design, with a pitch of 1.27mm, makes it suitable for PCB applications. Operating in a wide temperature range from -65 to 105°C, this connector is ideal for diverse environments. The black housing color, along with polyester cover material, adds to its durability. RoHS compliant and featuring mating retention with a latch, it offers convenience and compliance with environmental regulations. Perfect for wire and cable termination, this connector is a versatile solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 104891-8 | 80 50/50 GRID CABLE RCPT COVER | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 843477-1 | TE Connectivity 5-104892-8 Application Tooling | ![]() |


