Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1057289-1 |
Series: | AMP N Series |
Gender: | Jack |
Mount Type: | Panel |
Mating Type: | Threaded |
Impedance: | 50 Ω |
Operating Frequency: | 11 GHz |
Body Material: | Stainless Steel |
Contact Configuration: | Not Captivated |
Number of Positions: | 1 |
Interface: | N Type |
GPL: | E25 |
Port Configuration: | Single Port |
Packaging: | Package |
Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
Panel Mount: | Front Mount |
Panel Mount Type: | Square Flange |
GPL Description: | Aerospace Defense & Marine |
Lead Free Solder Processes: | Pin-in-Paste capable to 260°C |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | H303 |
Number of Coaxial Contacts: | 1 |
Body Finish: | Passivated |
Center Contact Plating Material: | Gold |
Center Contact Material: | Beryllium Copper |
Dielectric Material: | PTFE |
Contact Captivation Method: | Epoxy |
Mated Outer Diameter (Approximate): | 21 mm, .827 in |
Product Grade: | Commercial |
Panel Attachment Style: | Front Mount |
Part Aliases: | 3052-1201-02;1057289-1 |
SKU: | AMP1057289-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |