| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 109452-3 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | #8, M4 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, 2050 - 5180 CMA, .8 - 2 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP109452-3 |
109452-3
Specifications
Detailed Description
Enhance your electrical connections with our high-quality TERMINAL RING TONGUE. Made of durable brass, this connector features a #8 stud size and M4 compatibility, ensuring a secure fit. With a straight orientation and open barrel design, it's perfect for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 110°C (-40 to 230°F), it accommodates wire sizes from .8 to 2mm² (14 to 18 AWG). RoHS compliant and offering easy handling, this terminal is a must-have for professionals and DIY enthusiasts alike. Upgrade your toolkit with Rings & Spades' reliable and efficient solution.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150375-1 | ![]() | |
| TE Connectivity 2150375-2 | ![]() | |
| TE Connectivity 7-2150375-7 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 170011-3 | ![]() |


