1123688-7

Heilind Number:AMP1123688-7
Manufacturer:TE Connectivity
Manufacturer Number:1123688-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.5 BATTERY CONN REC 10P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1123688-7
Mount Type:Board Mount
Pitch:.098 in, 2.5 mm
Voltage:30 V DC
Package Quantity:50
Contact Amperage:6 A
Number of Positions:10
Mount Orientation:Vertical
GPL:519
Packaging:Tray
Operating Temperature Range:-20 - 80 °C, -4 - 176 °F
Circuit Application:Power & Signal
PCB Retention:With
PCB Retention Type:Locating Post
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E162
Connector System:Board to Board
ECCN:EAR99
Connector and Housing Type:Receptacle
Part Aliases:1123688-7
SKU:AMP1123688-7

Detailed Description

Enhance power and signal connectivity with our Board Mount DC Power Jack, designed for optimal performance. With a pitch of 2.5 mm (.098 in) and a voltage capacity of 30 V DC, this connector offers reliable operation in various applications. Featuring a vertical mount orientation and 10 positions, it ensures efficient PCB connectivity. The connector is rated for a contact amperage of 6 A, making it suitable for power transmission. With a wide operating temperature range of -20 to 80 °C (-4 to 176 °F) and PCB retention with locating posts, it guarantees stability even in challenging environments. RoHS compliant and with a connector housing type of receptacle, it meets international standards for environmental responsibility. Ideal for power and signal circuit applications, this connector, part of our Data and Devices range, comes in a packaging quantity of 50 in a tray. Elevate your connectivity solutions with this essential component.