| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 117249-2 |
| Series: | AMP ECONOMATE |
| Amperage: | 3 A |
| Gender: | Male |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Package Quantity: | 50000 |
| Contact Amperage: | 3 A |
| Contact Resistance: | 8 mΩ |
| Insulation Resistance: | 2000 MΩ |
| GPL: | 011 |
| Packaging: | Reel |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold |
| PCB Thickness (Recommended): | .093 - .125 in, 2.36 - 3.18 mm |
| PCB Retention Type: | Action/Compliant Tail |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3675 |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| Termination Post Tail Length: | 17.45 mm, .687 in |
| Wire Insulation Support: | Without |
| PCB Contact Termination Area Plating Thickness: | 1.27 µm, 50 µin |
| Contact Orientation: | Straight |
| Part Aliases: | 117249-2 |
| SKU: | AMP117249-2 |
117249-2
Specifications
Detailed Description
Economate Post F-Thru 100 C/L Plated connectors are designed for reliable board-to-board connections in signal applications. With a male gender and through-hole press-fit termination, they ensure secure and durable installations. Featuring copper alloy contacts with gold plating, they offer excellent conductivity with low contact resistance. The 2.54 mm pitch and pin contact type make them suitable for various board mounting configurations. Operating in a wide temperature range of -65 to 125°C, these connectors are ideal for demanding environments. With a package quantity of 50,000, they are perfect for high-volume production. RoHS compliant, they meet environmental regulations for a more sustainable solution.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-2337939-8 | ![]() |


