| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 117249-7 |
| Series: | AMP ECONOMATE |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Package Quantity: | 30000 |
| Contact Amperage: | 3 A |
| Contact Resistance: | 8 mΩ |
| Insulation Resistance: | 2000 MΩ |
| GPL: | 011 |
| Packaging: | Reel |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.9212 µin, .76 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold Flash |
| PCB Thickness (Recommended): | .093 - .125 in, 2.36 - 3.18 mm |
| PCB Retention Type: | Action/Compliant Tail |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3675 |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| Termination Post Tail Length: | 17.45 mm, .687 in |
| Wire Insulation Support: | Without |
| PCB Contact Termination Area Plating Thickness: | 30 µin, .76 µm |
| Contact Orientation: | Straight |
| Amperage: | 3 A |
| Part Aliases: | 117249-7 |
| SKU: | AMP117249-7 |
117249-7
Specifications
Detailed Description
Enhance your signal connections with our AMP ECONOMATE series Post F-Thru 100 C/L Plated connector. Designed for reliable board mounting with a through-hole press-fit termination method, this connector features copper alloy contacts with gold plating for optimal conductivity. With a pitch of 2.54mm and a contact amperage of 3A, it ensures efficient performance in various applications. Operating in a wide temperature range from -65 to 125°C, it meets stringent quality standards. Packaged in reels of 30,000, it is ideal for high-volume production. RoHS compliant and with a straight contact orientation, it offers a sustainable and convenient solution for your cable-to-board connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-2337939-8 | ![]() |


