| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 120527-1 |
| Amperage: | 1 A |
| Housing Material: | Matte |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Overall Width: | 6.04 ;6.04 mm |
| Overall Length: | 34.22 ;34.22 mm |
| Body Orientation: | Straight |
| Pitch: | .039 in, 1 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Contact Amperage: | 1 A |
| Number of Positions: | 64 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| Mating Entry Location: | Top |
| Operating Temperature Range: | -67 - 230 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.921 µin, .76 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .328 in, 8.35 mm |
| PCB Retention Type: | None |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | None |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Columns: | 32 |
| Contact Layout: | Inline |
| Connector Length: | 1.347 in, 34.22 mm |
| Connector System: | Board to Board |
| Stackable: | Yes |
| Board to Board Configuration: | Mezzanine |
| Contact Shape: | Single Beam |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | 150 in, 3.81 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | None |
| Differential Signaling: | Yes |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 11 mm, 14 mm, .551 in, 9 mm |
| Industry Standard: | IEEE 1386 |
| PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
| Contact Mating Area Length: | 2 mm |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1328973 120527-1 |
| SKU: | AMP120527-1 |
120527-1
Specifications
Detailed Description
Enhance your PCB connectivity with our straight, surface mount Mezzanine & Board Stacking Connector, designed for seamless signal transmission. Featuring 64 gold-plated pin contacts in a 2-row configuration, this connector ensures reliable performance at 1A and 250VAC. With a compact pitch of 1mm, it offers efficient board-to-board mating in various applications. UL and CSA certified for quality assurance, this black housing connector with matte finish is ideal for use in data and device systems. Its stackable design and compatibility with IEEE 1386 standards make it a versatile choice for your assembly needs. Operating temperature range of -67 to 230°F and high insulation resistance of 2 MΩ guarantee durability in demanding environments. Tape & reel packaging with 400 units ensures convenient handling during assembly. Upgrade your connectivity solutions with this high-quality, RoHS-compliant connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2102060-1 | Cut Tape - Mezalok, Pin, 114 p, 50 Au, TL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2015 | P-15-011356 - Product improvement. TE will change the tape&reel (Emboss) color from black to translucent, and heat sealing type cover tape will be used in new packaging. | Download | |||
| 12/31/2014 | E-14-016951 - Product Improvement. TE prior supplier will not support TE 1mm FH BTB connector producing, so 1MM FH line will be transfered into TE internal China plant to make sure product quality. But TE plant will only provide the bright Tin-lead 0.002Min, it will not influence function. | Download | |||


