| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2102060-1 |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 6 |
| Termination Method: | Surface Mount - Solder Ball |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Row Spacing: | .05 in, 1.27 mm |
| Contact Amperage: | 1.5 A |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Mating Entry Location: | Top |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .093 in |
| Connector Height: | .36 in, 9.15 mm |
| PCB Retention Type: | Solder Ball |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarizing Tab |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | Yes |
| Dielectric Withstanding Voltage: | 750 V AC |
| Board to Board Configuration: | Mezzanine |
| Contact Mating Area Plating Finish: | Bright |
| Contact Shape: | Square |
| PCB Mount Alignment: | Without |
| PCB Mount Alignment Type: | None |
| Application Assembly Feature: | Pick and Place Cover |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 10 mm, 12 mm, 15 mm, 18 mm, .393 in |
| Industry Standard: | VITA 61 |
| Product: | Board-to-Board Headers & Receptacles |
| Part Aliases: | 2102060-1 |
| SKU: | AMP2102060-1.P |
2102060-1
Specifications
Detailed Description
The Mezalok is a versatile board-to-board connector designed for aerospace, defense, and marine applications. With a straight body orientation and surface mount termination, it offers reliable connectivity in demanding environments. Featuring a 1.27mm pitch and stackable design, it allows for efficient signal transmission in compact spaces. With gold contact plating and phosphor bronze contacts, it ensures high conductivity and durability. Measuring 9.15mm in height, it is suitable for vertical PCB mounting. Its 114-pin configuration, along with a 50µin gold mating area plating, meets VITA 61 industry standards for performance and reliability. Ideal for use in mezzanine and board stacking applications, the Mezalok connector is a crucial component in advanced electronic systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 120527-1 | 1FHP,64,30A/P,S,N,S10,12,13,15 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/25/2025 | P-25-027705 - Manufacturing location change. A stamping supplier has requested to dual source the raw material for the contacts of the the following part numbers. | Download | |||
| 12/31/2015 | E-15-018527 - Product Improvement. Change the Flux Paste part Number from 1871158-1 to 2299126-1 . There have been no changes to the existing parts, this is a revision increase only. | Download | |||


