| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 120953-5 |
| Series: | Z-PACK 2mm HM |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | High Current Copper Alloy |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| USOC Codes: | 2mm HM |
| Contact Amperage: | 16 A |
| Number of Positions: | 8 |
| Housing Color: | Gray |
| Mount Orientation: | Vertical |
| GPL: | A87 |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | 19.68 - 49.21 µin, .5 - 1.25 µm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3081 |
| Number of Power Positions: | 8 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 120953-5 |
| SKU: | AMP120953-5 |
120953-5
Specifications
Detailed Description
Enhance your power connectivity with our UPM EXPANDED RCPT ASSEMBLY from the Z-PACK 2mm HM series. Crafted from durable Polyester - GF housing material, this high-performance connector boasts a single row design for streamlined integration onto your board. Featuring Through Hole - Press-Fit termination, it ensures secure and reliable contact. With a contact rating of 16 A at 250 V AC/DC, it's ideal for power applications. The gray housing, UL 94V-0 flammability standard, and operating temperature range of -55 to 125 °C/-67 to 257 °F guarantee safety and durability. This connector, with 8 power positions, is versatile for various circuit configurations. RoHS compliant and meticulously engineered, it's a top choice for demanding power setups. Elevate your connectivity solutions with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 120958-2 | ![]() | |
| TE Connectivity 1645498-6 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/02/2017 | P-16-013966 - Manufacturing Location Change. After an extensive analysis of our TE business unit operations, we are announcing a plan to simplify our manufacturing footprint. As a result of this plan, product produced at our TE Rock Hill, SC OR Hermosillo, MX facilities will be relocated to other TE Connectivity locations (North America and China) by the end of November 2017. Additionally, we will relocate some product produced at our TE Dongguan China facility for our North American market to our Hermosillo, MX facility by the end of November 2017. | Download | |||
| 10/02/2017 | P-17-014154 - Manufacturing Location Change. | Download | |||
| 01/31/2017 | P-17-014113 - Cancellation of PCN P-16-013966 due to lack of clarity on providing the receiving manufacturing plant location. | Download | |||


