1217002-1

Heilind Number:AMP1217002-1
Manufacturer:TE Connectivity
Manufacturer Number:1217002-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON .250 SERIES (6.3 MM) TAB NPCRS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1217002-1
Termination Method:Through Hole - Solder
Terminal Type:Tab
Orientation:Straight
Product:PCB Terminals
Terminal Angle:Straight
SKU:AMP1217002-1

Detailed Description

Enhance your PCB connectivity with our FASTON .250 Series (6.3mm) Tab NPCRS terminals. Designed for efficient through-hole soldering, these straight orientation tabs offer seamless integration on your circuit board. RoHS compliant and crafted for durability, they ensure reliable performance in various applications. Upgrade your connectivity solutions with these high-quality PCB terminals.