62166-1

Heilind Number:AMP62166-1
Manufacturer:TE Connectivity
Manufacturer Number:62166-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON .250 SERIES (6.3 MM) TAB BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 62166-1
Termination Method:Screw
Terminal Type:Tab
Orientation:Right Angle
Mounting Style:Stud Mount
Product:PCB Terminals
Terminal Angle:90°
SKU:AMP62166-1

Detailed Description

Enhance your PCB connections with the FASTON .250 Series Right Angle Tab Terminal. Designed for efficient and secure termination, this terminal features a screw termination method for easy installation. With a 90° terminal angle, it offers convenient access in tight spaces. Mountable via stud mount, it ensures stability in your assembly. RoHS compliant, it meets environmental standards without compromising performance. Elevate your connectivity with this essential component for your projects.