1217210-1

Heilind Number:AMP1217210-1
Manufacturer:TE Connectivity
Manufacturer Number:1217210-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TAB POKE-IN 118 COMB 300 MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1217210-1
Series:MAG-MATE
Termination Method:IDC Standard
Terminal Type:Tab & Poke-In Combo
Terminal / Splice Type:Tab
Product:Magnet Wire Terminals
SKU:AMP1217210-1

Detailed Description

Enhance your wire connections with the TAB POKE-IN 118 COMB 300 MM from our MAG-MATE series. Designed for efficient termination with IDC Standard method, these terminals feature a convenient Tab & Poke-In Combo terminal type, ensuring secure and reliable splices. A must-have for professional and DIY projects alike, these Magnet Wire Terminals are not only high-performing but also environmentally friendly, meeting RoHS compliance standards. Upgrade your connectivity solutions with this essential component, available in our wide range of Products,Connectors,Push Wire Terminals,Crimp Terminals, Housings, Splices, & Lugs.