63063-1

Heilind Number:AMP63063-1
Manufacturer:TE Connectivity
Manufacturer Number:63063-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MAG-MATE POKE-IN 110F TAB TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 63063-1
Series:MAG-MATE
Termination Method:IDC Standard
Terminal Type:Tab & Poke-In Combo
Mating Retention Type:Hole
Terminal / Splice Type:Tab
Product:Magnet Wire Terminals
SKU:AMP63063-1

Detailed Description

Easily secure your wire connections with our MAG-MATE POKE-IN 110F TAB TPBR. Featuring an IDC Standard termination method, this terminal is designed for quick and efficient installation. Its Tab & Poke-In Combo terminal type offers versatility, while the Hole mating retention type ensures a secure connection. Perfect for use in various applications, this terminal is a reliable choice for professionals in need of high-quality wire connectors. Rest assured, it complies with RoHS regulations, making it a sustainable option for your projects. Upgrade your wire termination process with this essential component from our Magnet Wire Terminals series.