| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1217378-2 |
| Series: | RAST 5 IDC Connectors |
| Amperage: | 23.5 A |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 240 V AC, 240 V DC |
| Contact Type: | Socket |
| Cable Type: | Discrete Wire, Stranded |
| GPL: | JJ4 |
| Packaging: | Strip |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K384 |
| Wire Size: | 22 - 18 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Part Aliases: | 1217378-2 |
| SKU: | AMP1217378-2 |
1217378-2
Specifications
Detailed Description
Elevate your connectivity with this high-performance RCPT 250POS-LOC 22-18 0126TPBR connector from the RAST 5 IDC Series. Designed for optimal power transmission, it boasts a robust 23.5 A current rating and can handle up to 240 V AC/DC. The cable mount configuration ensures easy installation, while the crimp termination method guarantees secure connectivity. Crafted with precision, the brass contacts with tin plating offer reliable performance. Suitable for appliances, this connector accommodates 22-18 AWG wire sizes, making it versatile for various applications. RoHS compliant and with contact retention, it meets industry standards for quality and safety. Upgrade your wire-to-wire connections with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150621-2 | ![]() | |
| TE Connectivity 2150694-2 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 521204-6 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/11/2016 | P-16-012580 - UPDATE TO PCN P-16-012528. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012528 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||


