| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1217870-1 |
| Series: | MAG-MATE |
| Termination Method: | IDC Standard |
| Terminal Type: | Tab |
| Mating Retention Type: | Hole |
| Terminal / Splice Type: | Tab |
| Product: | Magnet Wire Terminals |
| SKU: | AMP1217870-1 |
1217870-1
Specifications
Detailed Description
Easily connect and terminate wires with this TAB 250 FASTON terminal from our MAG-MATE series. Featuring IDC Standard termination method, it ensures a secure and efficient connection. The Tab terminal type with mating retention through a hole offers convenience and reliability. Specifically designed for Magnet Wire applications, this terminal is compliant with RoHS standards, making it environmentally friendly. Perfect for various projects, it belongs to the extensive range of connectors and terminals in our catalog. Upgrade your wire termination experience with this high-quality and versatile product.


