| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1218748-2 |
| Amperage: | 7.5 A |
| Gender: | Plug |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 2 |
| Contact Size: | 20 |
| Shell Plating: | Zinc |
| Mount Hole Diameter: | .12 in (3.05 mm) |
| Number of Positions: | 15 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5066 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18274-1 |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 1218748-2 |
| SKU: | AMP1218748-2 |
1218748-2
Specifications
Detailed Description
Enhance your aerospace, defense, or marine applications with this AMPLIMITE SZ 2 Plug, featuring 15 positions for seamless connectivity. With an amperage of 7.5 A, it ensures reliable performance, while the durable steel shell and zinc plating guarantee long-lasting use in harsh environments. Operating at temperatures ranging from -50 to 125 °C (-22 to 257 °F), this connector is suitable for diverse settings. Its wave solder capability to 265°C and crimp snap-in contact style offer easy installation with wire and cable terminations. RoHS compliant and non-magnetic, it meets essential industry standards. Elevate your signal transmission with this high-quality connector, ideal for cable-to-cable applications in demanding scenarios.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 205089-1 | ![]() |


