| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1241050-2 |
| Series: | AMPMODU Headers |
| Housing Material: | PCT GF |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | CuZn, Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 350 |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 013 |
| Packaging: | Reel |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .8 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1058 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .228 in, 5.8 mm |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 3 µm |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Part Aliases: | 1241050-2 |
| SKU: | AMP1241050-2 |
1241050-2
Specifications
Detailed Description
Introducing our AMPMODU Headers, essential components for electronic connections. Designed with precision, these headers feature a straight body orientation and surface mount termination method, making them ideal for efficient PCB assembly. With a pitch of 2.54 mm, they offer seamless integration into your circuitry. The black housing, made of durable PCT GF material, ensures reliability in industrial environments. Each header has 4 gold-plated pins, meeting standard temperature ratings and RoHS compliance. Perfect for fully loaded applications, they guarantee secure and high-performance connectivity on printed circuit boards. Upgrade your PCB design with these high-quality headers for a seamless electronic experience.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 216604-2 | ![]() | |
| TE Connectivity 925367-2 | ![]() |


