925367-2

Heilind Number:AMP925367-2
Manufacturer:TE Connectivity
Manufacturer Number:925367-2
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

MOD 4 REC.HSG 2X02P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 925367-2
Amperage:3 A
Connector Type:Housing
Housing Material:PA 6/6
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Overall Height:.55 in
Overall Length:4.99 in
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Number of Positions:4
Housing Color:Green
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Connector System:Wire to Board
Mating Retention:Without
Connector and Housing Type:Receptacle
Operating Voltage:250 VAC
SKU:AMP925367-2

Detailed Description

Enhance your electrical connections with our MOD 4 REC.HSG 2X02P, featuring a durable PA 6/6 housing in vibrant green. This two-row, cable-mount receptacle boasts four contact positions, each accommodating a 3 A current, ideal for signal applications. With a pitch of 2.54 mm (.1 in) and an overall length of 4.99 in, it offers easy and secure wire-to-board connectivity. Operating within a wide temperature range from -65°C to 105°C (-85°F to 221°F) and at a voltage of 250 VAC, this connector ensures reliable performance in various environments. RoHS compliant for sustainability, it's a must-have component for your electronic projects.