| Attribute | Value |
|---|---|
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1241380-1 |
| SKU: | AMP1241380-1 |
1241380-1
Specifications
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-1 | TE Connectivity 1241380-1 Application Tooling | ![]() |
| TE Connectivity 1579008-9 | TE Connectivity 1241380-1 Application Tooling | ![]() |
| TE Connectivity 2151064-1 | TE Connectivity 1241380-1 Application Tooling | ![]() |
| TE Connectivity 2151064-2 | TE Connectivity 1241380-1 Application Tooling | ![]() |
| TE Connectivity 7-2151064-7 | TE Connectivity 1241380-1 Application Tooling | ![]() |
| TE Connectivity 7-2266050-7 | TE Connectivity 1241380-1 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 1241380-1 Application Tooling | ![]() |
| TE Connectivity 5-2151064-1 | TE Connectivity 1241380-1 Application Tooling | ![]() |
| TE Connectivity 5-2151064-2 | TE Connectivity 1241380-1 Application Tooling | ![]() |
| TE Connectivity 2063524-1 | TE Connectivity 1241380-1 Application Tooling | ![]() |
| TE Connectivity 2063524-2 | TE Connectivity 1241380-1 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 963530-1 | ![]() | |
| TE Connectivity 964972-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/11/2026 | P-25-029464 - Adding Alternative source: NA only. FOR CUSTOMERS IN NA REGION ONLY! Adding TE Kurim for alternative source. PN is currently in series production at that location. | Download | |||
| 01/26/2026 | P-25-029444 - Tool Transfer. Tool transfer, from a TE Speyer to TE Dinkelsbuehl, according to VDA trigger matrix no. 29 and AIAG section 3.1 item 4. The change has no impact to form-fit-function. | Download | |||
| 08/06/2025 | P-25-028599 - Tool Duplication. For China local customer requirement MCP 1.5 k, the new duplication production tool (11-1989997) in TE Suzhou plant for production to support only Asia-Pacific market. For this new duplication production tool, it will shorten the L/T of delivery time and offer good service for Asia-Pacific market. The PCN will only impact Ap market, Not impact EMEA customer. | Download | |||
| 12/01/2023 | P-23-025233 - FOR CUSTOMERS IN NA REGION ONLY! Adding TE-Shanghai, China for alternate source. | Download | |||
| 12/21/2022 | PCN-22-161841 - Drawing Updated. Updated dimension from 1.2+0.2 to MIN 1.2 . The tolerance extension of the transient area (neck) between body s head and wire crimp. The current DIM 1.2+0.2 in sector C7 in CD will be changed to MIN. 1.2 . This is not FFF change, functionality of the secondary lock will not be affected. This is correction of the current state acc. the production from the initial release. | Download | |||
| 01/04/2021 | P-20-019661 - Manufacturing Location Change. The transfer from TE Steinach(CH) to TE Speyer(DE) follows a strict procedure which fully maintains quality, ability to supply and form-fit-function of concerned products. The receiving manufacturing locations operates under a certified Quality Management System in accordance with standard automotive requirements and respective customer specific requirements. | Download | |||
| 12/07/2020 | P-20-019652 - Manufacturing Location Change. Manufacturing Location Change. The transfer from TE Steinach(CH) to TE Kurim(CZ) follows a strict procedure which fully maintains quality, ability to supply and form-fit-function of concerned products. The receiving manufacturing locations operates under a certified Quality Management System in accordance with standard automotive requirements and respective customer specific requirements | Download | |||
| 06/15/2020 | P-20-018836 - Product Improvement. Additional capacity to produce the parts listed. TE Greensboro, NC will have the ability to produce following PNs. Shipping point changed from PADC to NCDC. | Download | |||


