| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1241414-1 |
| Amperage: | 24 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | 1.5 - 2.5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP1241414-1 |
1241414-1
| Heilind Number: | AMP1241414-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1241414-1 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your automotive, truck, bus, or off-road vehicle with our AMP MCP 6.3/4.8K Contact. Designed for durability and performance, this crimp terminal ensures reliable connectivity with an amperage rating of 24A. With a locking lance feature and F-crimp type, it guarantees a secure and stable connection. RoHS compliant and featuring tin plating, it meets industry standards for environmental responsibility. Suitable for wire sizes ranging from 1.5 to 2.5 mm², it operates efficiently in temperatures as low as -40°C and as high as 130°C (-40°F to 266°F). Perfect for various automotive applications, this contact is a must-have for any vehicle maintenance or repair project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 185792-1 | 180 DEG CAP FOR CORRUGTD TUBE | ![]() |
| TE Connectivity 2-34855-1 | TERMINAL,PG R 12-10 1/4 | ![]() |
| TE Connectivity 2-520102-2 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | ![]() |
| TE Connectivity 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-521142-2 | ULTRA-FAST 250 ASY TAB 16-14 AWG TPBR | ![]() |
| TE Connectivity 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR | ![]() |
| TE Connectivity 40661 | RING 190(4.82 MM) TERMINAL 18-14 AWG BR | ![]() |
| TE Connectivity 42281-1 | FF 250 REC 18-14AWG BR | ![]() |
| TE Connectivity 61795-1 | RING 18-14 AWG TPST | ![]() |
| TE Connectivity 62419-3 | SPLICE 18-16/18-14 AWG .020 NPST | ![]() |
| TE Connectivity 964972-1 | EINZELLEITERDICHTNG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/29/2024 | PCN-24-216156 - Spec Change. Please be aware, that the listed Product Specification 108‐18718 has been revised to Rev. F; 4.3 Test requirements and procedures: PG11 lower mating force tolerance updated to 6N. | Download | |||
| 02/20/2024 | P-23-025380 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. Change was already communicated via P-23-024531 but new PCN informs about postponed activation date: As of February 20, 2024 we will increase the delivery unit & the min. order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders. | Download | |||
| 02/20/2024 | P-23-025381 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. Change was already communicated via P-23-024531 but new PCN informs about postponed activation date: As of February 20, 2024 we will increase the delivery unit & the min. order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders. | Download | |||
| 07/20/2023 | P-23-024531 - Change to DU & MOQ. change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of July 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. No PPAP will be submitted for this PCN. | Download | |||
| 09/29/2021 | P-21-021515 - Document clarification. Complete rework of Product Specification 108-18718 revised to Rev. E; 2.2 General documents updated; 4.3 Test requirements and procedures updated according to DIN EN 60512 and 60068, E0.2.2 resistances changed to two decimal places for crimp resistance, E8.2.1 and E8.2.2 force changed to 120N according to TLF214, E11.1 95% confidence level added, Terminal bend resistance according to the USCAR added, 5.1 Derating curves added for 6.0mm with Tab base material CuSn0.15; 5.2 Thermal time constant current for 6.0mm Sn corrected; 7 Table Connection Resistance added | Download | |||
| 12/21/2020 | P-20-019656 - Manufacturing Location Change. The transfer from TE Steinach(CH) to TE Oostkamp(BE) follows a strict procedure which fully maintains quality, ability to supply and form-fit-function of concerned products. The receiving manufacturing locations operates under a certified Quality Management System in accordance with standard automotive requirements and respective customer specific requirements. | Download | |||


