| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 62419-3 |
| Series: | SPLICE |
| Contact Plating: | Nickel |
| Wire Size: | 14 - 18 AWG, 1600 - 4100 CMA, .8 - 2 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP62419-3 |
62419-3
| Heilind Number: | AMP62419-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 62419-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and secure 18-16/18-14 AWG wires with this SPLICE .020 NPST. Featuring a nickel-plated finish for enhanced durability, this splice is suitable for wire sizes ranging from .8 to 2 mm² (14-18 AWG). With an open barrel design, it allows for convenient wire insertion, perfect for various applications. ROHS compliant and insulated for safety, it's a reliable choice for your crimping needs. Upgrade your connectivity with this high-quality splice.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-350867-0 | 01P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480702-0 | 04P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1473252-1 | MQS REC 40P ASSY | ![]() |
| TE Connectivity 177919-1 | Double Lock Plate, Natural, Glass-Filled PBT, 3 Position, Power Double Lock | ![]() |
| TE Connectivity 2-520102-2 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 208979-2 | CONV OUTLET ASSY (BLACK) | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 350687-1 | UMNL SPLIT PIN PTPBR | ![]() |
| TE Connectivity 42742-2 | FASTON 250 FLAG REC 18-12 AWG TPBR | ![]() |
| TE Connectivity 643030-1 | 05P UMNL STR/REL | ![]() |
| TE Connectivity 794270-1 | 02P UMNL WIRE SEAL | ![]() |
| TE Connectivity 794954-2 | 2P RCPT VAL-U-LOK V2 | ![]() |


