| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1241809-2 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | PA 6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Package Quantity: | 500 |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| GPL: | 236 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1318 |
| Contact Layout: | Inline |
| Connector Length: | 20.32 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR7189 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 14.73 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1241809-2 |
| SKU: | AMP1241809-2 |
1241809-2
Specifications
Detailed Description
Enhance your power and signal connections with this pack of three UMNL ST-SOCK connectors from the Universal MATE-N-LOK series. Crafted from durable PA 6 housing material in a natural color, these connectors meet UL and CSA standards for reliable performance. With a cable mount design and a crimp termination method, they offer secure and efficient installation. Featuring a 6.35 mm pitch and 600 V AC voltage rating, they are suitable for a wide range of applications. Operating in temperatures ranging from -55 to 105°C (-67 to 221°F), they are ideal for use in demanding environments. Each package contains 500 connectors, making them perfect for large-scale projects. RoHS compliant and with a UL 94V-2 material flammability standard, you can trust in the safety and quality of these components. Whether for appliances or other circuit applications, these connectors provide a dependable solution for your connectivity needs.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/22/2014 | E-14-007061 - Product Improvement. In an effort to improve the product performance, TE connecvity is superseding the part with a higher performing alternate. Last Time Buy: June 22, 2014 | Download | |||


