| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 770047-1 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon GF |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Package Quantity: | 1 |
| Panel Thickness: | .76 - 2.29 mm |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| GPL: | 236 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 120 °C, -67 - 248 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| Connector Height: | .905 in |
| Panel Mount Type: | Latches |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1408 |
| Contact Layout: | Inline |
| Connector Length: | .8 in |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR7189 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | .52 in |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 770047-1 |
| SKU: | AMP770047-1 |
770047-1
Specifications
Detailed Description
Enhance your power and signal connections with the Universal MATE-N-LOK series housing. This single-row panel mount connector, featuring CSA and UL standards compliance, is crafted from durable Nylon GF for reliable performance. With a pitch of 6.35mm (.25 in) and accommodating up to 3 positions, it's suitable for various applications. Operating in a wide temperature range from -55 to 120°C (-67 to 248°F), this connector is ideal for appliances and other electronic devices. The natural housing color, along with its compact design, makes it a versatile choice for wire-to-wire connections. Its crimp termination method ensures secure contact with wires or cables. Whether for power transmission or signal processing, this connector guarantees efficient and safe connectivity, all while meeting RoHS compliance standards. Elevate your assembly projects with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR | ![]() |
| TE Connectivity 770048-1 | 03P UMNL II CAP REAR 94VO | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/08/2026 | PCN-26-275500 - Material Change. Adding an additional resin option for this product. Necessary qualification tests as per the Product specification were performed and passed. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


