Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1241844-2 |
Amperage: | 10 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Wire Size: | 15 AWG, 1.5 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Locking Lance |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP1241844-2 |
series: | Micro Timer II |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .6 mm / .024 in |
Mating Tab Width: | 1.6 mm / .063 in |
Wire Insulation Diameter: | 2.2 - 2.4 mm |
Wire Size Search: | 1.5 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | No |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |