1241964-6

Heilind Number:AMP1241964-6
Manufacturer:TE Connectivity
Manufacturer Number:1241964-6
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

STD TIM HOUSING 6P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1241964-6
Color:Natural
Series:RAST 5 IDC Connectors
Connector Type:Housing
Gender:Receptacle
Housing Material:PA 6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Pitch:.197 in, 5 mm
Strain Relief:No Strain Relief
Package Quantity:1500
Lock Type:Latch
Number of Positions:6
Housing Color:Natural
GPL:JJ4
Mating Retention Type:Lock
Packaging:Bag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:11.5 mm, .452 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
Mating Connector Lock Type:Latch
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:H311
Lock Style:Interior
Keying Rib Cavity Number (Between or At):3c,6d
Connector Length:1.181 in, 30 mm
Connector System:Wire to Wire
Connector Product Type:Connector
Mating Retention:With
Mating Connector Lock:With
Housing Configuration:Both Ends Closed
RAST Version:06-A
Locking Latch Between Cavity Number:1&2, 4&5
Polarizing Rib Location:1b
Glow Wire Rating:Glow Wire
Material Flammability Standard:UL 94V-2
Part Aliases:1241964-6
SKU:AMP1241964-6

Detailed Description

Enhance your connectivity with this standard 6-position Tim housing, perfect for RAST 5 IDC connectors. Crafted from durable PA 6 material in a natural hue, this receptacle housing ensures reliable performance in power and signal circuit applications. Featuring a cable mount design for easy installation, it boasts UL 94V-2 flammability standard compliance and a wide operating temperature range. With a package quantity of 1500, it's ideal for bulk applications. Mating retention with lock and keyed alignment guarantees secure connections, while its compact dimensions make it suitable for various appliances. RoHS compliant and suitable for lead-free solder processes, this connector is a versatile solution for your PCB socket receptacle needs.