| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1318110-1 |
| Series: | Dynamic 2000 Series |
| Amperage: | 5 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Overall Length: | 21.55 mm, .848 in |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Tab |
| Cable Type: | Discrete Wire, Stranded |
| Number of Positions: | 1 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Contact Underplating Material: | Nickel |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .08 - .24 mm², 28 - 24 AWG |
| Contact Transmits: | Signal |
| Connector System: | Wire to Wire |
| Contact Underplating Thickness: | 1.3 µm, 51.18 µin |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .034 - .059 in, .88 - 1.5 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Wire Range Mark: | S |
| Part Aliases: | 1318110-1 |
| SKU: | AMP1318110-1 |
1318110-1
| Heilind Number: | AMP1318110-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1318110-1 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Dynamic D-2000 Tab Cont S, a versatile component in the Dynamic 2000 Series. This contact boasts a 5 A amperage rating, making it suitable for power and signal applications. With a termination method of crimping and contact material of durable copper alloy plated with gold, it ensures reliable conductivity. The overall length of 21.55 mm and a voltage rating of 250 V AC/DC make it suitable for various systems. Designed for discrete wire and stranded cables in wire-to-wire connectors, this component is a vital part of industrial connectivity solutions. Operating efficiently in temperatures ranging from -55 to 105 °C (-67 to 221 °F), it meets rigorous performance standards. With a contact retention feature and locking lance, it guarantees secure connections. Compliant with RoHS regulations, this contact is not only high-performing but also environmentally friendly. Elevate your connectivity with the Dynamic D-2000 Tab Cont S.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1318106-1 | DYNAMIC D-2000 REC CONT S | ![]() |
| TE Connectivity 60279-2 | FASTON 250 14-18AWG TPBR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/29/2026 | PCN-26-269248 - Material Change. Change the plating material from Au to PdNi & gold flash on the contact area for D-2000 contact | Download | |||


