| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1318106-1 |
| Series: | Dynamic 2000 Series |
| Amperage: | 5 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Overall Length: | 15.48 mm, .609 in |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Cable Type: | Discrete Wire, Stranded |
| Number of Positions: | 1 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Contact Underplating Material: | Nickel |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .08 - .24 mm², 28 - 24 AWG |
| Contact Transmits: | Signal |
| Connector System: | Wire to Wire |
| Contact Underplating Thickness: | 1.3 µm, 51.18 µin |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .034 - .059 in, .88 - 1.5 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Wire Range Mark: | S |
| Part Aliases: | 1318106-1 |
| SKU: | AMP1318106-1 |
1318106-1
Specifications
Detailed Description
Enhance your power and signal transmission with the Dynamic D-2000 REC CONT S from the Dynamic 2000 Series. This high-performance socket connector, suitable for crimp termination, features durable copper alloy contacts with gold plating for optimal conductivity. With an amperage rating of 5A and a maximum voltage of 250V AC/DC, it ensures reliable performance in various industrial applications. Its compact design, measuring just .609 inches in overall length, accommodates 28-24 AWG wire sizes, making it ideal for discrete wire and stranded cable connections. Operating seamlessly in temperatures ranging from -55 to 105°C, this connector is a versatile solution for power and signal transmission needs. Compliant with RoHS standards, it guarantees environmental sustainability while offering exceptional functionality. Upgrade your connector system with the Dynamic D-2000 REC CONT S for efficient and secure wire-to-wire connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-104480-7 | SHORT POINT CONT PLTD SN | ![]() |
| TE Connectivity 1-1318118-6 | DYNAMIC D-2100 REC HSG 12P | ![]() |
| TE Connectivity 1-480705-0 | 6 Position, Cap, Housing, Crimp, Wire-to-Panel / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 1-794617-8 | 18POS,MICRO MNL,RCPT HSG | ![]() |
| TE Connectivity 1318110-1 | DYNAMIC D-2000 TAB CONT S | ![]() |
| TE Connectivity 173977-4 | CT CONN MT REC ASSY 4P | ![]() |
| TE Connectivity 179955-2 | DYNAMIC D-5 REC CONT. S FORM. | ![]() |
| TE Connectivity 2-520274-2 | ULTRA-FAST 187 ASY REC 22-18 TPPB | ![]() |
| TE Connectivity 2-521102-2 | ULTRA-FAST 187 ASY Tab 22-18 TPBR | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 34130 | SPLICE,SOLIS PARA 22-16 | ![]() |
| TE Connectivity 34137 | SPLICE,SOLIS PARA BRZD 16-14 | ![]() |
| TE Connectivity 34138 | SPLICE,SOLIS PARA 12-10 | ![]() |
| TE Connectivity 42640-2 | FASTON 250 RECEPTACLE 22-18 AWG TPBR | ![]() |
| TE Connectivity 5748676-4 | DIE CAST CBL CLMP KIT,SZ 4 | ![]() |
| TE Connectivity 770356-1 | 06P .062 COMM P&S RECPT | ![]() |
| TE Connectivity 770579-1 | 08P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 794407-1 | MINI UNML SCKT 20-16 AWG SN | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/29/2026 | PCN-26-269248 - Material Change. Change the plating material from Au to PdNi & gold flash on the contact area for D-2000 contact | Download | |||
| 11/01/2019 | P-19-018100 - Manufacturing location change. Following Part Numbers e manufacturing plant will be consolidated into TECC. | Download | |||
| 10/12/2018 | E-18-015239 - Product Improvement. There is no change in mass production product. It is only tolerance change of drawings for production. | Download | |||
| 12/29/2017 | P-17-014658 - Manufacturing location change. Following Part Numbers will be transferred from Qingdao plant to TE Suzhou Plant on Sep 2017. New plant will start Mass Production on Dec 2017. TE will prepare enough stock based on historic volume consumption to support our value customers demand during the plant transition. If any case of further questions or concerns about this transfer, please contact your TE Connectivity Sales Engineer. | Download | |||
| 12/29/2017 | P-17-014667 - Manufacturing location change. Following Part Numbers will be transferred from Qingdao plant to TE Suzhou Plant on Sep 2017. New plant will start Mass Production on Dec 2017. TE will prepare enough stock based on historic volume consumption to support our value customers demand during the plant transition. If any case of further questions or concerns about this transfer, please contact your TE Connectivity Sales Engineer. | Download | |||
| 11/14/2014 | P-14-010788 (xml) - We will add TE AMP Shanghai Plant as an additional manufacturing location for following part numbers. | N/A | |||
| 07/01/2014 | P-13-009012 - Manufacturing location change. | Download | |||


