| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1318111-1 |
| Series: | Dynamic 2000 Series |
| Amperage: | 5 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Overall Length: | 21.65 mm, .852 in |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Tab |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire, Stranded |
| Number of Positions: | 1 |
| GPL: | 440 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2347 |
| Wire Size: | 22 - 18 AWG, .34 - .86 mm² |
| Contact Transmits: | Signal |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.3 µm, 51.18 µin |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .051 - .074 in, 1.3 - 1.9 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Wire Range Mark: | M |
| Part Aliases: | 1318111-1 |
| SKU: | AMP1318111-1 |
1318111-1
Specifications
Detailed Description
Introducing the Dynamic D-2 Tab Cont M L/P, a crucial component in the Dynamic 2000 Series. With an amperage of 5 A and termination method of crimping, this contact ensures reliable connectivity. Crafted from copper alloy with gold plating, it guarantees efficient signal transmission. Its compact design, with an overall length of 21.65 mm, makes it suitable for various applications. Operating at temperatures ranging from -55 to 105°C, this contact is ideal for power and signal circuits. It accommodates wire sizes from 22 to 18 AWG and can accept insulation diameters from 1.3 to 1.9 mm. With a contact retention feature using a locking lance, it offers secure connections. RoHS compliant and designed for industrial use, this contact is a dependable choice for wire-to-wire connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658613-1 | 37 POS HDF PLUG, MS, LEAD FREE | ![]() |
| TE Connectivity 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| TE Connectivity 206305-1 | CPC PLUG ASSEMBLY SIZE 23-37 | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 206512-5 | CLAMP,CABLE SHELL,SIZE 23 | ![]() |
| TE Connectivity 207464-2 | CRIMP SNAP PLUG ASSY,SZ 3 | ![]() |
| TE Connectivity 34541 | PIDG SPD 22-16 COMM 22-18MIL 6 | ![]() |
| TE Connectivity 5205980-1 | SCREW RETAINER KIT | ![]() |
| TE Connectivity 640545-1 | MR SPLIT PIN 26-18 PTPHBRZ LP | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1276716-1 | ![]() | |
| TE Connectivity 91595-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/29/2020 | P-20-018581 - Manufacturing location change from Japan to China(TECC). Last order date:2020/03/29 | Download | |||


