| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658613-1 |
| Color: | Black |
| Series: | AMPLIMITE HDF |
| Amperage: | 1.25 A |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 37 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .0545 in, 2.77 mm |
| Shell Size: | 4 |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Shell Plating: | Tin |
| Terminal Type: | IDC |
| Mount Angle: | Straight |
| Insert Material: | Steel |
| Package Quantity: | 40 |
| Cover Material: | Thermoplastic |
| Cable Type: | Ribbon Cable |
| Number of Positions: | 37 |
| GPL: | 253 |
| Profile: | Low |
| Shell Material: | Steel |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Solid Wire Size: | .1 - .13 mm², 28 - 26 AWG |
| PCB Retention Type: | None |
| Sealable: | No |
| Mating Connector Lock Type: | Threaded Insert, 4-40 UNC |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4910 |
| Preloaded: | Yes |
| Wire Size: | .08 - .15 mm², 28 - 26 AWG |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Mating Connector Lock: | With |
| Ribbon Cable Centerline Spacing: | .05 in, 1.27 mm |
| Shell Plating Finish: | Bright |
| Cable Insulation Diameter: | .032 - .038 in, .81 - .97 mm |
| Enclosure: | Without |
| Threaded Insert Plating: | Zinc |
| Grounding Indents: | With |
| Shell Type: | Front Metal Shell |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1658613-1 |
| Strain Relief Part Number: | 747275-1 |
| Optional Cable Stabilizer: | 747275-1 |
| SKU: | AMP1658613-1 |
1658613-1
| Heilind Number: | AMP1658613-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1658613-1 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
The AMPLIMITE HDF D-Sub Connector is a high-density, black-colored connector designed for signal applications. With a straight plug housing made of UL 94V-0 rated thermoplastic, it ensures reliable performance in various environments. Featuring 37 contacts in a two-row configuration, it offers a secure and efficient connection. The insulation displacement crimp (IDC) termination method, along with phosphor bronze contacts plated with tin, facilitates easy and durable cable attachment. With a pitch of 2.77mm and a low-profile design, it is suitable for space-constrained installations. This connector, suitable for 28-26 AWG ribbon cables, operates in a wide temperature range from -55 to 105°C (-67 to 221°F). Designed for cable-to-cable connectivity, it is RoHS compliant, meeting environmental standards. With grounding indents and a front metal shell, it ensures secure and stable performance in demanding applications. Perfect for data and device connections, this connector is essential for reliable signal transmission.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-5745172-3 | AMPLI CBL CLMP KIT | ![]() |
| TE Connectivity PT06E-18-5SZ(476) | MINI UMNL SOK 22-18AWG AU | ![]() |
| TE Connectivity 1658610-1 | 37 POS HDF RCPT, MS, LEAD FREE | ![]() |
| TE Connectivity 1658610-2 | 25 POS HDF RCPT, MS, LEAD FREE | ![]() |
| TE Connectivity 1658612-1 | 37 POS HDF RCPT, MS, LEAD FREE | ![]() |
| TE Connectivity 1658613-2 | 25 POS HDF PLUG, MS, LEAD FREE | ![]() |
| TE Connectivity 1658621-1 | 10 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 1658622-6 | 26 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 1658644-1 | HDP-20,RCPT,SIZE 2, 15 POSN,CL | ![]() |
| TE Connectivity 207516-5 | HDP-20,RCPT,SIZE 3, 25 POSN,CL | ![]() |
| TE Connectivity 350735-1 | 12P UMNL PLUG HSG | ![]() |
| TE Connectivity 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR | ![]() |
| TE Connectivity 5172625-3 | DRAWER CONN. FEMALE ASSY 24P | ![]() |
| TE Connectivity 5205980-1 | SCREW RETAINER KIT | ![]() |
| TE Connectivity 5745174-4 | CABLE CLAMP KIT,SZ 4,.425 | ![]() |
| TE Connectivity 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
| TE Connectivity 747275-1 | 037 LP HDF STRAIN RELIEF | ![]() |
| TE Connectivity 749805-8 | KIT,HDP-20,PLUG,SIZE 2, 15 POS | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/30/2017 | P-17-014028 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


