| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1318112-1 |
| Series: | Dynamic 2000 Series |
| Amperage: | 5 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Overall Length: | 21.55 mm, .848 in |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Tab |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire, Stranded |
| Number of Positions: | 1 |
| GPL: | 440 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2347 |
| Wire Size: | .08 - .24 mm², 28 - 24 AWG |
| Contact Transmits: | Signal |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.3 µm, 51.18 µin |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .034 - .059 in, .88 - 1.5 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Wire Range Mark: | S |
| Part Aliases: | 1318112-1 |
| SKU: | AMP1318112-1 |
1318112-1
Specifications
Detailed Description
Enhance your power and signal connections with the Dynamic D-2 Tab Contact in Small Low Profile design. Part of the Dynamic 2000 Series, this contact features a 5A amperage rating, making it ideal for various industrial applications. With a termination method of crimping and contact material of copper alloy plated with gold, it ensures reliable conductivity. The overall length of 21.55mm and acceptance of 28-24 AWG wire sizes make it versatile for different setups. Operating temperature ranges from -55°C to 105°C, meeting standard industrial requirements. Each package includes 1000 pieces of these contacts, perfect for large-scale projects. Its locking lance contact retention system provides secure connections, while its compliance with RoHS regulations reflects its environmental responsibility. Upgrade your wire-to-wire connector systems with this essential component for seamless performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1318117-3 | DYNAMIC D-2100 TAB HSG 3P F/H | ![]() |
| TE Connectivity 770581-1 | 12P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 794939-1 | 04P MINI UMNL CAP HSG | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1276716-1 | TE Connectivity 1318112-1 Application Tooling | ![]() |
| TE Connectivity 91576-1 | TE Connectivity 1318112-1 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/29/2026 | PCN-26-269248 - Material Change. Change the plating material from Au to PdNi & gold flash on the contact area for D-2000 contact | Download | |||
| 03/29/2020 | P-20-018581 - Manufacturing location change from Japan to China(TECC). Last order date:2020/03/29 | Download | |||


