| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 770581-1 |
| Series: | Mini-Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .162 in, 4.14 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Socket |
| Row Spacing: | .163 in, 4.14 mm |
| Number of Positions: | 12 |
| Housing Color: | White |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 0-0770581-1 770581-1 |
| SKU: | AMP770581-1 |
770581-1
Specifications
Detailed Description
Enhance your power and signal connections with the Mini-Universal MATE-N-LOK Housing, a reliable component designed for seamless integration. With CSA and UL standards met, you can trust in its quality and performance. Featuring a durable nylon housing in a clean white color, this connector is ideal for various applications. Its 12 positions, 2 rows, and 4.14mm pitch offer versatility, while the 600V AC/DC voltage rating ensures safe operation. The crimp termination method and cable mount design make installation a breeze, even in challenging environments. Operating temperature range of -20 to 105°C (-4 to 221°F) further enhances its suitability for diverse settings. RoHS compliant and meeting UL 94V-0 flammability standards, it prioritizes safety and environmental responsibility. Whether for appliances or other devices, this Housing is a dependable choice.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480270-0 | 06P CMNL PLUG HSG M/M NATL | ![]() |
| TE Connectivity 1-480303-0 | 03P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-480305-0 | Package, 500 Pieces - 03P CMNL CAP HSG F/H NATL | ![]() |
| TE Connectivity 1-480318-0 | Package, 500 Pieces - 02P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-480319-0 | 02P CMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-770621-0 | 12P MINI UMNL DBL ROW HDR ASSY | ![]() |
| TE Connectivity 1-770858-0 | 10P MINI UMNL HDR ASSY SNDBL L | ![]() |
| TE Connectivity 1-770875-0 | 06P MINI UMNL HDR ASSY SN | ![]() |
| TE Connectivity 1375820-8 | CST-100 II HOUSING 8 POS | ![]() |
| TE Connectivity 172166-1 | 3 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 172168-1 | 6 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 2106091-3 | 4 pos Inverted Thru Board SMT Header | ![]() |
| TE Connectivity 353908-4 | Package, 500 Pieces - CT REC HSG 4P CRIMP TYPE WHITE | ![]() |
| TE Connectivity 770579-1 | 08P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 770583-1 | 16P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 794781-1 | 10P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 794805-1 | 4 CIR UMNL PLUG,ROUND HOLES | ![]() |
| TE Connectivity 794939-1 | 04P MINI UMNL CAP HSG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2024 | PCN-24-199238 - Adding an additional resin. please be aware of adding an additional resin (PA66/6) option for this product. Necessary qualification tests as per the Product specification were performed and passed. Product color may have slight color shade difference between current and new additional material, Before: PA66/6 After:PA66/6 | Download | |||
| 06/01/2015 | P-15-011626 (xml) - TE Connectivity (TE) is moving Products to new locations. Please contact your TE Sales Engineer with questions. | Download | |||
| 05/29/2015 | E-15-001261 - Product Improvement. The material change communicated earlier will not be implemented. | Download | |||
| 08/15/2014 | E-13-016757 - Housing material changed to enhance performance at elevated temperature. | Download | |||


