| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1318124-1 |
| Series: | Dynamic 2000 Series |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Gold |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .147 in, 3.75 mm |
| Keying: | X |
| Lock Type: | Latch |
| Contact Amperage: | 5 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Mating Retention Type: | Latch |
| Tail Length: | .134 in, 3.4 mm |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 17.79 mm, .7 in |
| PCB Retention Type: | Retention Leg |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Preloaded: | Yes |
| Contact Layout: | Matrix |
| Contact Transmits: | Power, Signal (Data) |
| Connector Length: | 10.2 mm, .401 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Contact Style: | Straight |
| Connector Width: | 13.2 mm, .519 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Without |
| Header Type: | Shrouded |
| Insertion Force: | Standard |
| Tail Plating Thickness: | 2 µm, 78.74 µin |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Tail Plating: | Tin |
| Multiple Contact Types: | Without |
| Panel Gasket: | Without |
| Shunts/Shorting Bars: | Without |
| Halogen Free: | Yes |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1318124-1 |
| SKU: | AMP1318124-1 |
1318124-1
Specifications
Detailed Description
Enhance your connectivity with the DYNAMIC D2100 HDR V ASSY 6P, a high-performance component from the Dynamic 2000 Series. This UL and CSA-certified header connector, featuring a plug design and constructed with durable Polyester - GF housing, ensures reliable power and signal transmission. With two rows and a board mount configuration, it offers easy installation using Through Hole - Solder termination. The gold-plated contacts, operating at 250 V AC and 250 V DC, guarantee efficient conductivity, while the tab contact type and X keying ensure proper alignment. Suitable for a wide range of applications, this industrial-grade connector, with a contact layout designed for signal (Data) and Power transmission, meets stringent quality standards including UL 94V-0 flammability rating and RoHS compliance. Trust in its performance, even in demanding environments, with an operating temperature range of -55 to 105 °C. With 46 units in each package, this connector is essential for your wire-to-board connection needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-350943-0 | 03P UMNL HDR ASSY R/A 94VO | ![]() |
| TE Connectivity 1375820-3 | CST-100 II HOUSING 3 POS | ![]() |
| TE Connectivity 211400-1 | CPC PLUG ASSEMBLY SIZE 13-7 | ![]() |
| TE Connectivity 350550-6 | UMNL SOK 20-14 AU/PHBZ L/P | ![]() |
| TE Connectivity 350786-3 | 02P UMNL HDR ASSY AU 94VO | ![]() |
| TE Connectivity 640545-2 | MR SPLIT PIN 26-18 AUPHBRZ LP | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/29/2026 | PCN-26-269248 - Material Change. Change the plating material from Au to PdNi & gold flash on the contact area for D-2000 contact | Download | |||
| 12/23/2013 | P-13-009509 - Manufacturing location change. | Download | |||
| 12/23/2013 | P-13-009516 - Manufacturing Location Change. Revised edition of the P-13-009443. | Download | |||
| 08/01/2013 | Manufacturing location change. Following Part Numbers will be transferred from TE Qingdao plant to Outside Vendor. | Download | |||


