| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1326030-7 |
| Amperage: | 17 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 125 °C, -40 - 125 °F |
| Wire Size: | 14 - 16 AWG, 1.5 - 2.5 mm² |
| Crimp Type: | F-Crimp |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP1326030-7 |
1326030-7
| Heilind Number: | AMP1326030-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1326030-7 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive electrical connections with our high-quality terminal splice, designed for reliable performance in demanding environments. This receptacle-type connector features a crimp termination method, ensuring secure and efficient wire attachment. With a tin contact plating and RoHS compliance, it offers both durability and environmental responsibility. Operating flawlessly in temperatures ranging from -40 to 125°C (-40 to 125°F), it's suitable for a wide range of applications. Accommodating wire sizes from 1.5 to 2.5 mm² (14-16 AWG) and utilizing F-Crimp technology, it guarantees a perfect fit and optimal conductivity. Perfect for use in automotive, truck, bus, and off-road vehicles, this connector is a must-have for any professional or DIY enthusiast. Upgrade your electrical systems with confidence, knowing you have a reliable and compliant solution at hand.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1703062-2 | CAP, 2 CIRCUIT , UNIVERSAL MATE-N-LOK | ![]() |
| TE Connectivity 1-1703639-1 | 12POS,AMP MCP1.5K,REC HSG,ASSY | ![]() |
| TE Connectivity 1217378-1 | RCPT 250 POS-LOCK 22-18 0126BR | ![]() |
| TE Connectivity 175149-2 | AMP UNIVE. POWER CONN TAB CONT | ![]() |
| TE Connectivity 176292-2 | UNIV POWER CAP HSG 2P P/MOUNT | ![]() |
| TE Connectivity 3-520340-2 | ULTRA-FAST 187 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 794762-1 | 12P UMNL CAP HSG WHTE,PAN MNT | ![]() |
| TE Connectivity 965786-1 | ABDECKKAPPE 180GRD | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2024 | P-24-027077 - Packaging Change. This is a notice of packaging change which contains stamped product reels for shipping. This change is specific to the reel flange which holds the stamped product associated with this notification. | Download | |||
| 11/23/2020 | P-20-019912 - Tool duplication. TE Connectivity is informing you of new duplication production tool (11-571376) for Pegg Road plant to support additional production capacity for the 2.8mm unsealed receptacles production. This die includes part numbers 1326030-1, 1326030-2, 1326030-5 and 1326030-6. | Download | |||
| 09/30/2020 | P-20-018731 - Product improvement. Transfer of stamping dies from Burgess Rd. to further improve our Supply Chain towards our customers. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products. The receiving manufacturing location operates under a certified quality management system in accordance with standard automotive requirements. | Download | |||
| 03/02/2020 | P-19-018342 - Manufacturing location change.This change is localize the 2.8mm Unsealed Receptacle from TE Hermosillo Mexico to TE Greensboro NC. | Download | |||
| 09/01/2016 | P-16-013225 - Manufacturing location change. This change is the continuation of localizing the 2.8mm Unsealed Receptacle from TE Greensboro NC to TE Hermosillo Mexico. The final stamping for the 2.8mm Unsealed (Die #S571166) will transfer from TE Greensboro to TE Hermosillo. This will also serve as a shipping point change for the 1326030-6, 1326030-9, 1-1326030-0, 1-1326030-1 and the 1-1326030-2 part numbers. These parts have been qualified on the current die, but the shipping point has remained in NCDC. The new shipping point will be SWDC. | Download | |||
| 04/11/2016 | P-16-012575 - UPDATE TO PCN P-16-012523. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012523 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||


